Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-03546 Wire Mangement Clips and Clamps

  • Stud Mount Ratchet Clamp for M10 Stud, 0.50 - 0.77" Bundle Dia, PA66HIRHSUV, Black, 150/bg
  • Jameco Part no.: 2803767
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-03546
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.07 ea

2 Weeks Lead Time


# of units Price
2100+ $1.07
10500+ $1.01

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,100

Stud Mount Ratchet Clamp for M10 Stud 0.50 - 0.77" Bundle Dia PA66HIRHSUV Black 150 per Bag

Features

  • Smaller footprint for applications where space is constrained.
  • Easily attaches to existing bolts or studs, eliminating the need for additional hardware.
  • Cover/stopper inside the clamp prevents stud from touching the cable bundle, minimizing chafing and protecting bundle from damage.
  • One-piece ratchet closure design allows for easy installation during pre- or final assembly.
  • Clamp interior is designed to guide and center bundles to reduce pinching.
  • Product Type: Inline Ratchet Clamps

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 0.77"
  • Bundle Diameter Max. (Metric): 19.56 mm
  • Bundle Diameter Min. (Imperial): 0.5"
  • Bundle Diameter Min. (Metric): 12.7 mm
  • Fixation Method: Stud Mount
  • Fixing Hole Depth Max. (Imperial): 5.12"
  • Fixing Hole Depth Max. (Metric): 130.0 mm
  • Height H (Imperial): 1.20"
  • Height H (Metric): 30.4 mm
  • Length L (Imperial): 3.39"
  • Length L (Metric): 86.1 mm
  • Stud Diameter (Imperial): 0.394"
  • Stud Diameter (Metric): M10
  • Tensile Strength Min. (Imperial): 200 lbs
  • Tensile Strength Min. (Metric): 889 N
  • Width W (Imperial): 1.38"
  • Width W (Metric): 35.1 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306480914

Overview

The Stud Mount Ratchet Clamp offers versatility when managing wires, cables and hoses. It is especially convenient for locations with space constraints or where offset mounting options are not ideal. Easily attaches to existing studs or bolts without the need for additional hardware. The robust design and durable materials make it ideal for heavy duty applications, both indoors and out. The adjustable clamp can be closed by hand to the desired diameter. Release feature allows easy and nondestructive removal or addition of cables simply by inserting a flat-head screwdriver. In this way, the clamp can be reused without removing it from the mounting surface.



Report a problem
Suggest a product
Specification Value
Product TypeClip, C-Type Locking
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length3.390 in., 86.11 mm
Width1.380 in., 35.05 mm
Height1.200 in., 30.48 mm
Inner Diameter0.500 in. ~ 0.770 in., 12.70 mm ~ 19.56 mm
Mounting TypeFastener
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;