Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-03651 Wire Mangement Clips and Clamps

  • Magnetic Bridle Ring with Saddle, Large, 2” Dia Ring, Neodymium Magnet/PP/ST, 90lb Pull Force, 10/box
  • Jameco Part no.: 2804063
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-03651
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$5.91 ea

2 Weeks Lead Time


# of units Price
50+ $5.91
250+ $5.59

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

Magnetic Bridle Ring with Saddle Large 2” Dia Ring Neodymium Magnet/PP/ST 90lb Pull Force 10/box

Features

  • No drilling or extra hardware required - just position on steel surface.
  • Magnetic mounts are reliable even in debris, dirt and oil.
  • Use for permanent mounting or as a temporary installation tool.
  • Reuse and reposition capabilities allow for a flexible mounting solution.
  • Saddle included to prevent kinking of cables.
  • Easily remove without leaving residue behind.
  • Product Type: Magnetic Bridle Rings

Technical Specifications

  • Material: Neodymium alloy 45M (NDFEB45M);Polypropylene (PP);Steel (ST)
  • Operating Temperature: -40°F to +176°F (-40°C to +80°C)
  • Color: Metal (ML); Yellow (YE)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Diameter D (Imperial): 1.57"
  • Diameter D (Metric): 40.0 mm
  • Fixation Method: Magnet
  • Height H (Imperial): 3.90"
  • Height H (Metric): 99.1 mm
  • Magnetic Pull Strength (kgf): 40.79
  • Magnetic Pull Strength (lb/ft): 90 lbf-ft
  • Magnetic Pull Strength (N): 400 N
  • Nominal Bundle Diameter ND (imperial): 1.75"
  • Nominal Bundle Diameter ND (metric): 44.5 mm
  • Rotation (°): 0 °
  • CE Certified: No
  • CSA Certified: Yes
  • Halogen Free: Yes
  • Plenum Rating: AH-1
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306498858

Overview

Magnetic bridle rings route cables by securing to steel surfaces without the need for a mounting hole. Simply attach cables within the bridle ring saddle and position the magnet onto the beam, metal joist, ceiling channel, conveyor frame, or other steel surface. Magnetic bridle rings are ideal for supporting communication and data cables. The additional saddle helps prevent kinking of wires. The mounts are simple to secure and can attach to surfaces contaminated with oil or debris. Ultra-strong neodymium magnets are ideal as a permanent mount or for temporary applications. Reuse and reposition them for ultimate flexibility without needing to replace or repurchase parts.



Report a problem
Suggest a product
Specification Value
Product TypeSupport, Bridle Ring
MaterialNeodymium Alloy (Nd), Polypropylene (PP), Steel
ColorSilver, Yellow
Height3.900 in., 99.06 mm
Inner Diameter1.570 in., 39.88 mm
Mounting TypeMagnetic


Report a problem
Suggest a product
Jameco Register
;