Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-03905 Wire Mangement Clips and Clamps

  • HV Dual Clamp with M6 Stud Mount, 0.94" Bundle Dia, PA66HIRHSUV, Black, 250/ctn
  • Jameco Part no.: 2804215
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-03905
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.49 ea

8 Weeks Lead Time


# of units Price
250+ $1.49
1250+ $1.41

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 250

HV Dual Clamp with M6 Stud Mount 0.94" Bundle Dia PA66HIRHSUV Black 250/ctn

Features

  • Bolt-down, one-piece design can bundle and secure two high-voltage cables inside convoluted tubing.
  • Integrated M6 Stud Mount acts as third hand for retention while attaching.
  • Compression limiter for high-torque bolted applications.
  • Releasable latch for serviceability.
  • Product Type: Bundle Separation Clamps with Mount

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter 1st Hole Max. (Imperial): 0.94"
  • Bundle Diameter 1st Hole Max. (Metric): 24.0 mm
  • Bundle Diameter 2nd Hole Max. (Imperial): 0.94"
  • Bundle Diameter 2nd Hole Max. (Metric): 24.0 mm
  • Bundle Diameter Max. (Imperial): 0.94"
  • Bundle Diameter Max. (Metric): 24.0 mm
  • Fixation Method: Stud Mount
  • Height H (Imperial): 1.26"
  • Height H (Metric): 32.0 mm
  • Length L (Imperial): 3.96"
  • Length L (Metric): 100.5 mm
  • Mounting Hole Diameter D (Imperial): 0.24"
  • Mounting Hole Diameter D (Metric): M6
  • Width W (Imperial): 1.20"
  • Width W (Metric): 30.5 mm
  • CE Certified: No
  • CSA Certified: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306485858

Overview

These clamps separate multiple bundles and secure them to any surface with a 6 mm stud or bolt. The one-piece hinged design snaps together to keep bundles such as tubing or battery cables separated. The robust design and durable materials also make it ideal for heavy duty applications.



Report a problem
Suggest a product
Specification Value
Product TypeClamp, Bundle Separation Dual Openings
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length3.957 in., 100.50 mm
Width1.201 in., 30.50 mm
Height1.260 in., 32 mm
Inner Diameter0.945 in., 24 mm
Mounting TypeStud Mount, Fastener


Report a problem
Suggest a product
Jameco Register
;