Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-03975 Wire Mangement Clips and Clamps

  • Mini Ratchet P-Clamp, 0.15 - 0.31" Bundle Dia., 6.5mm Hole Dia., PA66HIRHSUV, Black, 100/bg
  • Jameco Part no.: 2804279
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-03975
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.311 ea

2 Weeks Lead Time


# of units Price
1000+ $0.311
5000+ $0.294
25000+ $0.279

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Mini Ratchet P-Clamp 0.15 - 0.31" Bundle Dia. 6.5mm Hole Dia. PA66HIRHSUV Black 100 per Bag

Features

  • One-piece ratchet closure design allows for easy installation during pre- or final assembly.
  • Fine-pitch ratchet increments enable precise sizing around multiple bundle diameters, reducing part inventory versus one-size clamps.
  • Easy-release feature allows for quick adjustments and maintenance without removal.
  • Impact modified, heat and UV stabilized PA66 provides long-term durability, indoors and out.
  • Product Type: Ratchet P-Clamps

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Angle: 180 °
  • Bundle Diameter Max. (Imperial): 0.31"
  • Bundle Diameter Max. (Metric): 7.874 mm
  • Bundle Diameter Min. (Imperial): 0.15"
  • Bundle Diameter Min. (Metric): 3.81 mm
  • Fixation Method: Screw Mounting
  • Focused Markets and Industries: Automotive Industry; Defense Industry; Industrial Automation; Marine; Mining Industry; Energy Provider; OEM Industry; Offshore Industry; Panel Building; Rail Transportation Sector; Shipbuilding; Truck Heavy Equipment; Wind Energy Sector; Chemical Industry; Electrical Installation; Electronics Industry; Food Industry
  • Length L (Imperial): 2.66"
  • Length L (Metric): 67.7 mm
  • Length L2 (Imperial): 1.0"
  • Length L2 (Metric): 25.1 mm
  • Mounting Hole Centers (Imperial): 0.98"
  • Mounting Hole Centers (Metric): 25.1 mm
  • Mounting Hole Diameter D (Imperial): 0.25"
  • Mounting Hole Diameter D (Metric): 6.5 mm
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (Metric): 223 N
  • Variant: Short
  • Width W (Imperial): 0.69"
  • Width W (Metric): 17.5 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306487395

Overview

The Mini Ratchet P-Clamp family offers versatility when managing wires, cables and hoses. The clamp size and design make it an ideal P-clamp replacement for securing sensor wires, brake lines or other wires. The one-piece adjustable clamp can be closed by hand to the desired diameter. The release feature provides easy and nondestructive removal of cables simply by using a flat-head screwdriver. This release feature allows the clamp to be reused without removing or replacing any bolts or screws.



Report a problem
Suggest a product
Specification Value
Product TypeClamp, P-Type 180°, Ratchet, Ribbed
MaterialPolyamide (PA66), Nylon 6/6; Steel
ColorBlack
Length2.660 in., 67.56 mm
Width0.690 in., 17.53 mm
Inner Diameter0.150 in. ~ 0.310 in., 3.81 mm ~ 7.87 mm
Mounting TypeFastener
Mounting Hole0.250 in., 6.35 mm
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;