Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-03990 Wire Mangement Clips and Clamps

  • 3/8" Threaded Rod Mount Ratchet Clamp, 1.42 - 2.0" Bundle Dia, PA66HIRHSUV, Black, 25/bg
  • Jameco Part no.: 2804335
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-03990
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.84 ea

8 Weeks Lead Time


# of units Price
2250+ $1.84

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,250

3/8" Threaded Rod Mount Ratchet Clamp 1.42 - 2.0" Bundle Dia PA66HIRHSUV Black 25 per Bag

Features

  • Smaller footprint for applications where space is constrained.
  • Can be hand-twisted onto a threaded rod, allowing for quick installation, adjustment or removal.
  • Clamp interior is designed to guide and center bundles to reduce pinching.
  • Product Type: Inline Ratchet Clamps

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bolt Size (Imperial): 0.375"
  • Bolt Size (Metric): 9.525 mm
  • Bundle Diameter Max. (Imperial): 2"
  • Bundle Diameter Max. (Metric): 50.8 mm
  • Bundle Diameter Min. (Imperial): 1.42"
  • Bundle Diameter Min. (Metric): 36.1 mm
  • Fixation Method: 3/8" threaded rod
  • Height H (Imperial): 1.20"
  • Height H (Metric): 30.4 mm
  • Length L (Imperial): 5.89"
  • Length L (Metric): 149.7 mm
  • Tensile Strength Min. (Imperial): 250 lbs
  • Tensile Strength Min. (Metric): 1112 N
  • Width W (Imperial): 1.38"
  • Width W (Metric): 35.1 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306487241

Overview

The Threaded Rod Mount Ratchet Clamp offers versatility when managing conduit, wires, cables and hoses. Specially designed for locations with space constraints or where offset mounting options are not ideal. Easily twists onto existing threaded rods, eliminating the need for additional hardware. The robust design and durable materials make it ideal for heavy duty applications, both indoors and out. The adjustable clamp can be closed by hand to the desired diameter. The release feature allows easy and nondestructive removal of cables simply by using a flat-head screwdriver. In this way, the clamp can be reused or serviced without removing it from the mounting surface.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Ratchet
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length5.890 in., 149.61 mm
Width1.380 in., 35.05 mm
Height1.200 in., 30.48 mm
Inner Diameter1.420 in. ~ 2 in., 36.07 mm ~ 50.80 mm
Mounting TypeFastener, Threaded Rod Mount
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;