Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-04015 Wire Mangement Clips and Clamps

  • Magnetic Cable Tie Mount, Mini, 0.6 x 0.6", Neodymium Magnet/POM/ST, 5lb Pull Force, Black, 10/bg
  • Jameco Part no.: 2804383
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-04015
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.892 ea

8 Weeks Lead Time


# of units Price
330+ $0.892
1650+ $0.844

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 330

Magnetic Cable Tie Mount Mini 0.6 x 0.6" Neodymium Magnet/POM/ST 5lb Pull Force Black 10 per Bag

Features

  • No drilling or extra hardware required - just position on steel surface.
  • Magnetic mounts are reliable even in debris, dirt and oil.
  • Use for permanent mounting or as a temporary installation tool.
  • Reuse and reposition capabilities allow for a flexible mounting solution.
  • Easily remove without leaving residue behind.
  • Product Type: Magnetic Cable Tie Mounts

Technical Specifications

  • Material: Neodymium alloy 35M (NDFEB35M);Polyacetal (POM);Steel (ST)
  • Operating Temperature: -40°F to +176°F (-40°C to +80°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Cable Tie Width Max. (Imperial): 0.25"
  • Fixation Method: Magnet
  • For Cable Ties: T18
  • Height H (Imperial): 0.41"
  • Height H (Metric): 10.5 mm
  • Length L (Imperial): 0.6"
  • Length L (Metric): 15.3 mm
  • Magnetic Pull Strength (kgf): 2.24
  • Magnetic Pull Strength (lb/ft): 5 lbf-ft
  • Magnetic Pull Strength (N): 22 N
  • Rotation (°): 0 °
  • Width W (Imperial): 0.59"
  • Width W (Metric): 15 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • Plenum Rating: AH-2
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UPC: 089306488279

Overview

Magnetic cable tie mounts route bundles by securing to steel surfaces without the need for a mounting hole. Simply attach the wire bundle to the mount with a cable tie and position it onto the beam, metal joist, ceiling channel, conveyor frame, or other steel surface. The mounts are simple to secure and can attach to surfaces contaminated with oil or debris. Ultra-strong neodymium magnets are ideal as a permanent mount or for temporary applications. Reuse and reposition them for ultimate flexibility without needing to replace or repurchase parts. Magnetic cable tie mounts can be paired with standard T18 cable ties.



Report a problem
Suggest a product
Specification Value
Product TypeSingle Opening
MaterialNeodymium Alloy (Nd), Polyacetal (POM), Steel
ColorBlack
Mounting TypeMagnetic
Dimensions0.98 in. L x 0.59 in. W x 0.77 in. H (25.0mm x 15.0mm x 19.5mm)


Report a problem
Suggest a product
Jameco Register
;