Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-04032 Wire Mangement Clips and Clamps

  • Magnetic Clip, Large, 1", Neodymium Magnet/POM/ST, 15lb Pull Force, Black, 100/bg
  • Jameco Part no.: 2804519
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-04032
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$2.58 ea

2 Weeks Lead Time


# of units Price
200+ $2.58
1000+ $2.44

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Magnetic Clip Large 1" Neodymium Magnet/POM/ST 15lb Pull Force Black 100 per Bag

Features

  • No drilling or extra hardware required - just position on steel surface.
  • Magnetic mounts are reliable even in debris, dirt and oil.
  • Use for permanent mounting or as a temporary installation tool.
  • Reuse, 360-degree rotation and reposition capabilities allow for a flexible mounting solution.
  • Easily remove without leaving residue behind.
  • Product Type: Magnetic Clips

Technical Specifications

  • Material: Neodymium alloy 35M (NDFEB35M);Polyacetal (POM);Steel (ST)
  • Operating Temperature: -40°F to +176°F (-40°C to +80°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Depth D (Imperial): 0.23"
  • Depth D (Metric): 5.7 mm
  • Diameter D (Imperial): 0.91"
  • Diameter D (Metric): 23.2 mm
  • Fixation Method: Magnet
  • Height H (Imperial): 1.24"
  • Height H (Metric): 31.5 mm
  • Height H2 (Imperial): 1.06"
  • Height H2 (Metric): 27.0 mm
  • Length L (Imperial): 1.24"
  • Length L (Metric): 31.5 mm
  • Magnetic Pull Strength (kgf): 6.73
  • Magnetic Pull Strength (lb/ft): 15 lbf-ft
  • Magnetic Pull Strength (N): 66 N
  • Nominal Bundle Diameter ND (imperial): 1
  • Nominal Bundle Diameter ND (metric): 25.4 mm
  • Rotation (°): 360 °
  • CE Certified: No
  • CSA Certified: Yes
  • Halogen Free: Yes
  • Plenum Rating: AH-2
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UPC: 089306489337

Overview

Magnetic clips are designed to route bundles by securing to steel surfaces without the need for a mounting hole. Simply attach the wire bundle by pushing it into the clip and position it onto the beam, metal joist, ceiling channel, conveyor frame, or other steel surface. The clips are simple to secure and can attach to surfaces contaminated with oil or debris. Ultra-strong neodymium magnets are ideal as a permanent mount or for temporary applications. Reuse and reposition them for ultimate flexibility without needing to replace or repurchase parts.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Wire Saddle Locking
MaterialNeodymium Alloy (Nd), Polyacetal (POM), Steel
ColorBlack
Length1.240 in., 31.50 mm
Height1.240 in., 31.50 mm
Inner Diameter0.910 in., 23.11 mm
Mounting TypeMagnetic


Report a problem
Suggest a product
Jameco Register
;