Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-04039 Wire Mangement Clips and Clamps

  • Magnetic J-Hook 1 5/16” dia. hook, top mount, Neodymium Magnet/Steel, 90lb pull force, 10/box
  • Jameco Part no.: 2804575
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-04039
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$7.16 ea

8 Weeks Lead Time


# of units Price
50+ $7.16
250+ $6.77

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

Magnetic J-Hook 1 5/16” dia. hook top mount Neodymium Magnet/Steel 90lb pull force 10/box

Features

  • No drilling or extra hardware required - just position on steel surface.
  • Magnetic mounts are reliable even in debris, dirt and oil.
  • Use for permanent mounting or as a temporary installation tool.
  • Reuse and reposition capabilities allow for a flexible mounting solution.
  • Easily remove without leaving residue behind.
  • Product Type: Magnetic J-Hooks

Technical Specifications

  • Material: Neodymium alloy 45M (NDFEB45M);Steel (ST)
  • Operating Temperature: -40°F to +176°F (-40°C to +80°C)
  • Color: Zinc-plated Metal (BV)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Depth D (Imperial): 1.55"
  • Depth D (Metric): 39.37 mm
  • Fixation Method: Magnet
  • Height H (Imperial): 4.52"
  • Height H (Metric): 114.72 mm
  • Magnetic Pull Strength (kgf): 40.79
  • Magnetic Pull Strength (lb/ft): 90 lbf-ft
  • Magnetic Pull Strength (N): 400 N
  • Nominal Bundle Diameter ND (imperial): 1.31
  • Nominal Bundle Diameter ND (metric): 33.27 mm
  • Rotation (°): 360 °
  • Width W (Imperial): 1.32"
  • Width W (Metric): 33.53 mm
  • CE Certified: No
  • CSA Certified: Yes
  • Halogen Free: Yes
  • Plenum Rating: AH-2
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306488606

Overview

Magnetic J-hooks route cables by securing to steel surfaces without the need for a mounting hole. Simply hang cables within the J-hook and position the magnet onto the beam, metal joist, ceiling channel, conveyor frame, or other steel surface. Magnetic J-hooks are ideal for supporting communication and data cables. The mounts are simple to secure and can attach to surfaces contaminated with oil or debris. Ultra-strong neodymium magnets are ideal as a permanent mount or for temporary applications. Reuse and reposition them for ultimate flexibility without needing to replace or repurchase parts.



Report a problem
Suggest a product
Specification Value
Product TypeSupport, J-Hook
MaterialNeodymium Alloy (Nd), Steel
ColorMetallic
Width1.320 in., 33.53 mm
Height4.520 in., 114.81 mm
Inner Diameter1.313 in., 33.34 mm
Mounting TypeMagnetic


Report a problem
Suggest a product
Jameco Register
;