| # of units | Price |
|---|---|
| 3000+ | $0.609 |
Heavy Duty Reverse Barb Metal Edge Clip, 1–3mm Panel Thickness, 5–7.6mm Cable Range, SS304, 3000/carton.
| Specification | Value |
|---|---|
| Product Type | Clip, C-Type Split |
| Material | Stainless Steel (SS) |
| Color | Silver |
| Length | 0.950 in., 24.13 mm |
| Width | 0.752 in., 19.10 mm |
| Height | 0.567 in., 14.40 mm |
| Manufacturer Series | MSC |
| Inner Diameter | 0.197 in. ~ 0.299 in., 5 mm ~ 7.60 mm |
| Mounting Type | Edge Mount, Clip On |