Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-04320 Wire Mangement Clips and Clamps

  • Solar I-Beam Clip, 0.125 - 0.50" Panel Thickness, PA66HIRHSUV, Black, 250/Carton
  • Jameco Part no.: 2804695
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-04320
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.84 ea

2 Weeks Lead Time


# of units Price
250+ $1.84
750+ $1.74
2250+ $1.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 250

Solar I-Beam Clip 0.125 - 0.50" Panel Thickness PA66HIRHSUV Black 250 per Carton

Features

  • Wide-body design prevents wobble caused by the lateral strain created during wire pull activities.
  • Tool-free installation saves time and reduces installation costs.
  • Clip-on styling for easy installation, even in constrained spaces.
  • Cradle arms guide cabling and prevent bundles from escaping during pulling operations.
  • Cable tie saddle for cinching down bundles when install is complete.
  • Product Type: Edge Clips

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 2"
  • Bundle Diameter Max. (Metric): 50.8 mm
  • Bundle Diameter Min. (Imperial): 1.92"
  • Bundle Diameter Min. (Metric): 48.76 mm
  • Cable Tie Width Max. (Imperial): 0.18"
  • Fixation Method: Edge Clip
  • Focused Markets and Industries: Solar Energy Sector
  • For Cable Ties: T18 - T50
  • Height H (Imperial): 4.53"
  • Height H (Metric): 115.0 mm
  • Height H2 (Imperial): 2.61"
  • Height H2 (Metric): 66.3 mm
  • Length L (Imperial): 0.83"
  • Length L (Metric): 21.0 mm
  • Length L2 (Imperial): 0.48"
  • Length L2 (Metric): 12.2 mm
  • Panel Thickness (Imperial): 0.125 - 0.5"
  • Panel Thickness (Metric): 3.3 - 12.7 mm
  • Panel Thickness Max. (Imperial): 0.5"
  • Panel Thickness Max. (Metric): 12.7 mm
  • Panel Thickness Min. (Imperial): 0.125"
  • Panel Thickness Min. (Metric): 3.3 mm
  • Width W (Imperial): 4.72"
  • Width W (Metric): 119.8 mm
  • Width W2 (Imperial): 2.95"
  • Width W2 (Metric): 75.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306498032

Overview

The Solar I-Beam Clip is a cable routing device affixed to the top cross section of an I-beam pile to reduce potential abrasion damage to PV cabling during cable pull operations. The oversized edge clip design can be top loaded or rolled into position, making it easier to attach to the post even after panels have been installed and space is restricted. This top-of-beam clip accommodates a wide range of I-beam thicknesses from 0.125" to 0.50". The I-Beam Clip is easy to install, creates less wobble, holds more wires and has better side loading resistance.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Flat C-Type Open
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length0.830 in., 21.08 mm
Width4.720 in., 119.89 mm
Height4.530 in., 115.06 mm
Inner Diameter2 in., 50.80 mm
Mounting TypeFastener


Report a problem
Suggest a product
Jameco Register
;