Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-04385 Wire Mangement Clips and Clamps

  • Ratchet O-Clamp for Nextracker, 0.73 - 0.89" Bundle Dia., PA66HIRHSUV/SS, Black, 200/carton
  • Jameco Part no.: 2804711
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-04385
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.947 ea

2 Weeks Lead Time


# of units Price
400+ $0.947
2000+ $0.895

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 400

Ratchet O-Clamp for Nextracker 0.73 - 0.89" Bundle Dia. PA66HIRHSUV/SS Black 200 per Carton

Features

  • Fine-pitch ratchet provides controlled grip for a range of bundle sizes with one part.
  • Fully enclosed clamp prevents crushing and fallout.
  • Release latch with simple twist of screwdriver.
  • Nextracker-specific stainless steel mounting hanger designed for severe weather and single-axis tracker movement.
  • Product Type: Ratchet O-Clamps

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV);Stainless Steel (SS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 0.89"
  • Bundle Diameter Max. (Metric): 22.5 mm
  • Bundle Diameter Min. (Imperial): 0.73"
  • Bundle Diameter Min. (Metric): 18.5 mm
  • Fixation Method: Mounting Hanger
  • Focused Markets and Industries: Automotive Industry; Defense Industry; Industrial Automation; Marine; Mining Industry; Energy Provider; OEM Industry; Offshore Industry; Panel Building; Rail Transportation Sector; Shipbuilding; Truck Heavy Equipment; Wind Energy Sector; Chemical Industry; Electrical Installation; Electronics Industry; Food Industry
  • Height H (Imperial): 3.3"
  • Height H (Metric): 83.7 mm
  • Height H2 (Imperial): 1.38"
  • Height H2 (Metric): 35.1 mm
  • Length L (Imperial): 2.29"
  • Length L (Metric): 58.1 mm
  • Length L2 (Imperial): 1.46"
  • Length L2 (Metric): 37.0 mm
  • Tensile Strength Min. (Imperial): 100 lbs
  • Tensile Strength Min. (Metric): 445 N
  • Width W (Imperial): 1.14"
  • Width W (Metric): 28.9 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306500377

Overview

The Ratchet O-Clamp for Nextracker attaches easily to Nextracker torque tubes. It offers one-handed, toolless simplicity and size versatility for managing wires and cables on solar modules. The robust design and solar-optimized materials make it ideal for heavy duty, outdoor applications. The one-piece adjustable clamp can be closed by hand to the desired diameter, replacing multiple sizes for single-diameter fasteners.



Report a problem
Suggest a product
Specification Value
Product TypeClamp, P-Type
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length2.287 in., 58.10 mm
Width1.138 in., 28.90 mm
Height3.295 in., 83.70 mm
Manufacturer SeriesROC
Inner Diameter0.728 in. ~ 0.886 in., 18.50 mm ~ 22.50 mm
Mounting TypeStud Mount, Fastener
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;