Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-10905 Wire Mangement Clips and Clamps

  • Q Tie Mount with Adhesive, 1.2 x 1.2 x 0.21", 4 way entry for Q18 thru Q50 ties, PA66, White, 100/bg
  • Jameco Part no.: 2804751
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-10905
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.34 ea

8 Weeks Lead Time


# of units Price
300+ $1.34
1500+ $1.27

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

Q Tie Mount with Adhesive 1.2 x 1.2 x 0.21" 4 way entry for Q18 thru Q50 ties PA66 White 100 per Bag

Features

  • 2- or 4-way entry options for the Q Tie, offering flexibility and stability
  • Product Type: Adhesive Mounting Bases

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +140°F (-40°C to +60°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Synthetic rubber with base of polyethylene foam
  • Adhesive Operating Temperature: -40°F to +140°F (-40°C to +60°C)
  • Cable Tie Width Max. (Imperial): 0.2"
  • Fixation Method: Adhesive
  • Focused Markets and Industries: Electronics Industry
  • Height H (Imperial): 0.21"
  • Height H (Metric): 4.5 mm
  • Length L (Imperial): 1.2"
  • Length L (Metric): 30.0 mm
  • Maximum Recommended Load (metric): 0.00 kgf
  • Mounting Hole Centers (Imperial): 0.83"
  • Mounting Hole Centers (Metric): 21.0 mm
  • Mounting Hole Diameter D (Imperial): 0.16"
  • Mounting Hole Diameter D (Metric): 4.1 mm
  • Width W (Imperial): 1.2"
  • Width W (Metric): 30.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2 (excluding adhesive)
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306347064

Overview

Q Mounts are designed to work exclusively with the Q Tie cable tie series. This mounting component is available with adhesive or can be secured with screws. The Q Mount allows either a 2- or 4-way entry for the Q Tie, providing a quick and simple insertion into the mount. Once in place, the Q Tie will not slip out, even in vertical mounting applications.



Report a problem
Suggest a product
Specification Value
Product TypeQuad Opening
MaterialNylon 6.6
ColorNatural
Manufacturer SeriesQ Tie
Mounting TypeAdhesive, Screw
Dimensions1.20 in. L x 1.20 in. W x 0.21 in. H (30.5mm x 30.5mm x 5.3mm)
For Use WithQ18 - Q50 Cable Ties


Report a problem
Suggest a product
Jameco Register
;