Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-14312 Wire Mangement Clips and Clamps

  • Convoluted Tubing Clip, 0.5" Max Bundle Diameter, 0.03 - 0.12" Panel Thick, PA66HIRHS, Black, 500 per Package
  • Jameco Part no.: 2804815
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-14312
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.72 ea

8 Weeks Lead Time


# of units Price
10000+ $1.72

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10,000

Convoluted Tubing Clip 0.5" Max Bundle Diameter 0.03 - 0.12" Panel Thick PA66HIRHS Black 500 per Package

Features

  • Clip includes an internal rib that spans the inside of the bracket to fit securely into the profile of the tubing to prevent lateral movement and slipping of the tubing.
  • Extended fir tree allows for a wide range of panel thicknesses.
  • Fir tree design provides low insertion forces and high extraction forces.
  • Product Type: Convoluted Tubing - Accessories;Fir Tree Clips

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Attaches to Diameter (Metric): NW13
  • Bundle Diameter Max. (Imperial): 0.5"
  • Bundle Diameter Max. (Metric): 12.7 mm
  • Disc Diameter (Imperial): 0.63"
  • Disc Diameter (Metric): 16.0 mm
  • Fixation Method: Fir Tree
  • Focused Markets and Industries: Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Automotive Industry; Electronics Industry; Defense Industry
  • Height H (Imperial): 1.0"
  • Height H (Metric): 25.2 mm
  • Height H2 (Imperial): 0.3"
  • Height H2 (Metric): 7.5 mm
  • Mounting Hole Diameter D (Imperial): 0.26 - 0.28"
  • Mounting Hole Diameter D (Metric): 6.5 - 7.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.28"
  • Mounting Hole Diameter D Max. (Metric): 7.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.26"
  • Mounting Hole Diameter D Min. (Metric): 6.5 mm
  • Nominal Diameter (Imperial): 0.5"
  • Nominal Diameter (Metric): 13.0 mm
  • Panel Thickness (Imperial): 0.03 - 0.12"
  • Panel Thickness (Metric): 0.75 - 3.0 mm
  • Panel Thickness Max. (Imperial): 0.12"
  • Panel Thickness Max. (Metric): 3.0 mm
  • Panel Thickness Min. (Imperial): 0.03"
  • Panel Thickness Min. (Metric): 0.75 mm
  • Trade Size: 1/2"
  • Variant: Clips
  • Width W (Imperial): 0.31"
  • Width W (Metric): 8.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306328964

Overview

Convoluted Tube Clips provide a quick and easy method for firmly securing corrugated covered cables and wires to a surface. Applications such as this can be found in a wide variety of industries such as the wire harness, automotive, trucking, and heavy equipment manufacturing industries.



Report a problem
Suggest a product
Specification Value
Product TypeClip, U-Type Open
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Width0.310 in., 7.87 mm
Height1 in., 25.40 mm
Manufacturer SeriesCTC
Mounting TypeFir Tree
Mounting Hole0.260 in. ~ 0.280 in., 6.60 mm ~ 7.11 mm
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;