Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures 151,AL Electronic Enclosures

  • Enclosure Almond ABS Hand Held Split Sides 5.620" L x 3.250" W x 1.500" H
  • Jameco Part no.: 2651527
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: 151,AL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$6.95 ea

87 ship on Sep. 21


# of units Price
2+ $6.95
10+ $6.55
50+ $6.05
100+ $5.65
500+ $5.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure Almond ABS Hand Held Split Sides 5.620" 142.75mm L x 3.250" 82.55mm W x 1.500" 38.10mm H

Features

  • Battery Options: None
  • Color: Almond
  • Fastening Method: Thru Bottom (self-tapping)
  • Overall Height: 1.5
  • Serpac Series: X5X
  • S-Series Bottom Option: Standard
  • S-Series Color: Almond
  • S-Series Height: 1.5 In.
  • S-Series Length x Width: (Series 5) 5.62 x 3.25 In.
  • S-Series Top Option: Standard (Bottom Fastening)
  • Top Color: Almond
  • Top Options: Textured
  • Wall Mount: None


Report a problem
Suggest a product
Specification Value
Product TypeTwo-Piece Enclosure
MaterialABS Plastic
Length5.620 in., 142.75 mm
Width3.250 in., 82.55 mm
Height1.500 in., 38.10 mm
ColorAlmond
Manufacturer SeriesS-Series


Report a problem
Suggest a product
Jameco Register
;