This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Body Orientation | Right Angle |
| Product Type | Spring, Stereo |
| Gender | Jack |
| Mounting | Through Hole |
| Number of Contacts | 8 |
| Color | Black/Red |
| Dimensions | 34.0L x 25.0W x 41.0H (mm) |
| Termination Method | Solder |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Housing Material | Thermoplastic |
| Current Rating | 2 A |
| Voltage Rating | 25 VDC |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 65°C |