Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures 152RC4AA,BK Electronic Enclosures

  • Enclosure Black/Clear ABS/Poly Hand Held Split Sides 5.620"142.75mm L x 3.250" W x 2.000" H 4xAA Battery Holder Threaded Base for Repeat Removal
  • Jameco Part no.: 2652559
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: 152RC4AA,BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$14.25 ea

81 ship on Sep. 22


# of units Price
1+ $14.25
10+ $13.25
50+ $12.35
100+ $11.55
500+ $10.75

Request Larger Quantity Quote

Enclosure Black/Clear ABS/Poly Hand Held Split Sides 5.620"142.75mm L x 3.250" 82.55mm W x 2.000" 50.80mm H 4xAA Battery Holder Threaded Base for Repeat Removal

Features

  • Battery Options: 4 AA - Access Compartment
  • Color: Clear/Black
  • Fastening Method: Thru Top (Metal threaded inserts)
  • Overall Height: 2.0
  • Serpac Series: X5X
  • S-Series Bottom Option: Battery Compartment - 4AA
  • S-Series Color: Clear/Black
  • S-Series Height: 2 In.
  • S-Series Length x Width: (Series 5) 5.62 x 3.25 In.
  • S-Series Top Option: Standard (Top Fastening)
  • Top Color: Clear
  • Top Options: Clear-Smooth
  • Wall Mount: None


Report a problem
Suggest a product
Specification Value
Product TypeTwo-Piece Enclosure
MaterialABS Plastic, Polycarbonate
Length5.620 in., 142.75 mm
Width3.250 in., 82.55 mm
Height2.000 in., 50.80 mm
ColorBlack
Additional FeatureClear Lid, Repeated Top Removal, 4xAA Batt Door
Manufacturer SeriesS-Series


Report a problem
Suggest a product
Jameco Register
;