Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1536S Chokes

  • Rf Choke Heavy Duty Hash Choke Inductance 68Uh Dc Current 5A 1536 Series
  • Jameco Part no.: 2548791
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1536S
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.4000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CEC-101J CEC-101J
Jameco ValuePro
$0.15
CEC-102J CEC-102J
Jameco ValuePro
$0.10
78F100J-JVP 78F100J-JVP
Jameco ValuePro
$0.25
9230-04-JVP 9230-04-JVP
Jameco ValuePro
$0.49
9230-14-JVP 9230-14-JVP
Jameco ValuePro
$0.49
9230-52-JVP 9230-52-JVP
Jameco ValuePro
$0.49

$1.45 ea

324 ship on Sep. 18


# of units Price
10+ $1.45
100+ $1.32
500+ $1.27
1000+ $1.23

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Rf Choke, Heavy Duty Hash Choke, Inductance 68Uh, Dc Current 5A, 1536 Series

Features

  • Material: N/A
  • Inductance +/- 20% (uH): 68
  • D.C. Resistance (ohms): 0.054
  • Self-Resonant Frequency (MHz.): 5.7
  • Max. D.C. Current (Amps): 5
  • Coil Diameter: 0.53
  • Core Length: 1.25
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

RF Choke, heavy duty hash choke, inductance 68uH, DC current 5A, 1536 series.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Inductance68 uH
    Current Rating5 A
    Tolerance20%
    Maximum DC Resistance0.054 Ohm
    Maximum Self Resonant Frequency5.7 MHz
    Length1.25 in.
    Body Diameter0.53 in.
    Product TypeRF Choke Heavy Duty Hash


    Report a problem
    Suggest a product
    Jameco Register
    ;