Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1537P Chokes

  • Rf Choke Heavy Duty Hash Choke Inductance 750Uh Dc Current 2A 1537 Series
  • Jameco Part no.: 2548911
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1537P
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.4000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CEC-101J CEC-101J
Jameco ValuePro
$0.15
CEC-102J CEC-102J
Jameco ValuePro
$0.10
78F100J-JVP 78F100J-JVP
Jameco ValuePro
$0.25
9230-04-JVP 9230-04-JVP
Jameco ValuePro
$0.49
9230-14-JVP 9230-14-JVP
Jameco ValuePro
$0.49
9230-52-JVP 9230-52-JVP
Jameco ValuePro
$0.49

$3.65 ea

81 ship on Sep. 23


# of units Price
5+ $3.65
25+ $3.47
100+ $3.30
500+ $3.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Rf Choke, Heavy Duty Hash Choke, Inductance 750Uh, Dc Current 2A, 1537 Series

Features

  • Material: N/A
  • Inductance +/- 5% (uH): 750
  • Minimum Q: 10
  • D.C. Resistance (Ohms): 0.465
  • Max D.C. Current (Amps): 2
  • Coil Diameter: 0.61
  • Lead Diameter Gauge: 20
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

RF Choke, heavy duty hash choke, inductance 750uH, DC current 2A, 1537 series.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Inductance750 uH
    Current Rating2 A
    Tolerance5%
    Maximum DC Resistance0.465 Ohm
    Minimum Quality Factor10
    Body Diameter0.61 in.
    Product TypeRF Choke Heavy Duty Hash


    Report a problem
    Suggest a product
    Jameco Register
    ;