Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures 153IAC,GY Electronic Enclosures

  • Enclosure Gray/Clear ABS/Poly Hand Held Split Sides 5.620" L x 3.250" W x 2.500" H I-Plate Insert Area AC Power Panel
  • Jameco Part no.: 2652823
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: 153IAC,GY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$12.45 ea

91 ship on Sep. 22


# of units Price
1+ $12.45
10+ $11.55
50+ $10.75
100+ $10.05
500+ $9.35

Request Larger Quantity Quote

Enclosure Gray/Clear ABS/Poly Hand Held Split Sides 5.620" 142.75mm L x 3.250" 82.55mm W x 2.500" 63.50mm H I-Plate Insert Area AC Power Panel

Features

  • Battery Options: Access Compartment
  • Color: Gray
  • Fastening Method: Thru Bottom (self-tapping)
  • Overall Height: 2.5
  • Serpac Series: X5X
  • S-Series Bottom Option: Battery Compartment - Cover Only
  • S-Series Color: Gray
  • S-Series Height: 2.5 In.
  • S-Series Length x Width: (Series 5) 5.62 x 3.25 In.
  • S-Series Top Option: Smooth Recess (Bottom Fastening)
  • Top Color: Gray
  • Top Options: Recessed-Smooth - I
  • Wall Mount: None


Report a problem
Suggest a product
Specification Value
Product TypeTwo-Piece Enclosure
MaterialABS Plastic, Polycarbonate
Length5.620 in., 142.75 mm
Width3.250 in., 82.55 mm
Height2.500 in., 63.50 mm
ColorGray
Additional FeatureClear Lid, User Insert Area, Recessed Untextured Surface, Batt Area Access Cover
Manufacturer SeriesS-Series


Report a problem
Suggest a product
Jameco Register
;