Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1540M23 Toroidal Coil

  • Rf Choke Heavy Duty Hash Choke Inductance 1800Uh Dc Current 1.4A 1540 Series
  • Jameco Part no.: 2549575
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1540M23
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.8000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
TLC/0.1A-100M-00 TLC/0.1A-100M-00
Fastron
$1.95
TLC/0.1A-150M-00 TLC/0.1A-150M-00
Fastron
$1.95
TLC/0.1A-220M-00 TLC/0.1A-220M-00
Fastron
$1.95
TLC/0.1A-330M-00 TLC/0.1A-330M-00
Fastron
$1.95
TLC/0.1A-470M-00 TLC/0.1A-470M-00
Fastron
$1.95
TLC/0.1A-680M-00 TLC/0.1A-680M-00
Fastron
$1.95

$22.75 ea

44 ship on Sep. 22


# of units Price
1+ $22.75
5+ $21.65
25+ $20.55
100+ $19.55

Request Larger Quantity Quote

Rf Choke, Heavy Duty Hash Choke, Inductance 1800Uh, Dc Current 1.4A, 1540 Series

Features

  • Material: N/A
  • Inductance Ls +/- 15% @ 0A D.C. (uH): 1800
  • Rated D.C. Current (Amps): 2.5
  • Minimum Inductance at Rated D.C. (uH): 1000
  • D.C> Resistance Max (Ohms): 0.55
  • D.C. Amps for 0.8 Ls: 1.4
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

RF Choke, heavy duty hash choke, inductance 1800uH, DC current 1.4A, 1540 series.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeRF Choke Heavy Duty Hash
    Inductance1800 µH
    Tolerance15%
    Current Rating2.5 A
    Maximum DC Resistance0.55 Ohm
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;