| # of units | Price |
|---|---|
| 1+ | $17.15 |
| 10+ | $16.35 |
| 50+ | $15.45 |
| 200+ | $14.75 |
DC reactor, filter choke, open channel mount, inductance 20H, DC current 20 ma..
| Specification | Value |
|---|---|
| Lead Style | 5" Wires |
| Inductance | 50 mH |
| Current Rating | 20 mA |
| Tolerance | 15% |
| Maximum DC Resistance | 1666 Ohm |
| Technology | Wirewound |
| Core Material | N/A |
| Maximum Self Resonant Frequency | N/A |
| Minimum Quality Factor | N/A |
| Manufacturer Series | 154 |
| Protection Style | N/A |
| Test Frequency | N/A |
| Minimum Operating Temperature | N/A |
| Maximum Operating Temperature | N/A |
| Length | 52.32 mm |
| Body Diameter | 4.83 mm |
| Product Type | DC Filter Choke |