Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 155-30902 Wire Mangement Clips and Clamps

  • Standoff Bundling Clip, 2.2" Long, Panel Thickness .02 - .03", PA66HIRHS, Black, 500/box
  • Jameco Part no.: 2804935
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 155-30902
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.247 ea

2 Weeks Lead Time


# of units Price
1500+ $0.247
7500+ $0.234
37500+ $0.222

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,500

Standoff Bundling Clip 2.2" Long Panel Thickness .02 - .03" PA66HIRHS Black 500/box

Features

  • Clip can be installed by hand - no need for hardware or tools.
  • Design provides low insertion and high extraction force, for simple, secure performance.
  • Clip keeps bundle away from areas that could cause damage due to rubbing.
  • Product Type: Bundling Clips

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Anti rotation (Yes / No): NO
  • Bundling Bar Length (metric): 55.0 mm
  • Fixation Method: Fir Tree
  • Focused Markets and Industries: Automotive Industry; Electronics Industry; Defense Industry
  • Height H (Imperial): 0.54"
  • Height H (Metric): 13.7 mm
  • Length L (Imperial): 2.2"
  • Length L (Metric): 55.0 mm
  • Length L2 (Imperial): 0.8"
  • Length L2 (Metric): 20.32 mm
  • Mounting Hole Diameter D (Imperial): 0.26 - 0.28"
  • Mounting Hole Diameter D (Metric): 6.5 - 7.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.28"
  • Mounting Hole Diameter D Max. (Metric): 7.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.26"
  • Mounting Hole Diameter D Min. (Metric): 6.5 mm
  • Mounting Hole Shape: Circular
  • Offset Length (Imperial): 0.79"
  • Offset Length (Metric): 20.0 mm
  • Panel Thickness (Imperial): 0.03 - 0.20"
  • Panel Thickness (Metric): 0.7 - 5.1 mm
  • Panel Thickness Max. (Imperial): 0.20"
  • Panel Thickness Max. (Metric): 5.1 mm
  • Panel Thickness Min. (Imperial): 0.03"
  • Panel Thickness Min. (Metric): 0.7 mm
  • Width W (Metric): 20.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306276548

Overview

Bundling clips are designed to provide simple and easy methods of securing cable bundles, hoses, or pipes. They are fastened onto the tape bar using bundle or cable ties. The different fixing orientations allow tape clips to be used with a wide range of panel thicknesses and hole diameters. Standard bundling clips are available as well as standoff and stud mount versions.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Bundling Standoff
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length2.165 in., 55 mm
Width0.354 in., 9 mm
Height0.059 in., 1.50 mm
Mounting TypeFir Tree
Mounting Hole0.256 in. ~ 0.276 in., 6.50 mm ~ 7 mm
Thickness0.059 in., 1.50 mm
UL Flammability CodeUL94 HB
Additional FeatureHeat Stabilized, Impact Resistant, UV Resistant


Report a problem
Suggest a product
Jameco Register
;