Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 155-31102 Wire Mangement Clips and Clamps

  • Bundling Clip, 2.2" (55mm) Long, PA66HIRHS, Black, 500/Pack
  • Jameco Part no.: 2804943
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 155-31102
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.29 ea

2 Weeks Lead Time


# of units Price
1500+ $0.29
7500+ $0.274
37500+ $0.26

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,500

Bundling Clip 2.2" (55mm) Long PA66HIRHS Black 500/Pack

Features

  • The different fixing orientations allow tape clips to be used with a wide range of panel thicknesses and hole diameters.
  • Product Type: Bundling Clips

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundling Bar Length (metric): 55.0 mm
  • Focused Markets and Industries: Automotive Industry; Electronics Industry; Defense Industry
  • Height H (Imperial): 0.26"
  • Height H (Metric): 6.5 mm
  • Length L (Imperial): 2.2"
  • Length L (Metric): 55.0 mm
  • Width W (Imperial): 0.35"
  • Width W (Metric): 10.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306320296

Overview

The cable bundle is fastened to the winder bar with cable ties or adhesive tape. It is routed above the connector clip. The two Bundling Clip elements are used to clip connectors onto the cable set. The connector is fixed securely to the set and is protected against soiling. None of the elements are direction-specific.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Bundling
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length2.165 in., 55 mm
Width0.354 in., 9 mm
Height0.256 in., 6.50 mm
Mounting TypeConnector Mount
UL Flammability CodeUL94 V-2
Additional FeatureHeat Stabilized


Report a problem
Suggest a product
Jameco Register
;