Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1550CEGASKET Electronic Enclosure Accessories

  • 1550CE Replacement Gasket Kit IP66 Protection 2-Pack
  • Jameco Part no.: 2549695
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1550CEGASKET
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 4016.93.5050
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$1.82 ea

91 ship on Sep. 18


# of units Price
10+ $1.82
100+ $1.66
500+ $1.59
1000+ $1.54

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

1550CE Replacement Gasket Kit IP66 Protection 2-Pack

Features

  • Material: Aluminum Steel
  • Material: EVA Foam
  • IP Rating: IP66
  • Product Category: Accessories
  • Type: Gasket
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

1550 replacement gasket kit, IP66 protection, 2-pack.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeGasket
MaterialEVA Foam
Additional Feature2-Pack
Manufacturer Series1550
IP RatingIP66
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;