| # of units | Price |
|---|---|
| 1+ | $19.65 |
| 10+ | $18.65 |
| 50+ | $17.75 |
| 200+ | $16.95 |
diecast aluminum enclosure.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 6.73 in. |
| Width | 4.76 in. |
| Height | 3.98 in. |
| Color | Natural Aluminum |
| Additional Feature | Die-cast Box |
| Manufacturer Series | 1550 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |