| # of units | Price |
|---|---|
| 1+ | $24.35 |
| 5+ | $23.15 |
| 25+ | $21.95 |
| 100+ | $20.95 |
black diecast aluminum enclosure.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 8.74 in. |
| Width | 5.75 in. |
| Height | 2.01 in. |
| Color | Black |
| Additional Feature | Die-cast Box |
| Manufacturer Series | 1550 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |