Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1550MS100BK Electronic Enclosure Accessories

  • 1550 Series Replacement Screws Black Stainless Steel 100-Pack
  • Jameco Part no.: 2549927
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1550MS100BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7318.15.6080
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$15.35 ea

29 ship on Sep. 22


# of units Price
1+ $15.35
10+ $14.55
50+ $13.85
200+ $13.15

Request Larger Quantity Quote

1550 Series Replacement Screws, Black Stainless Steel, 100-Pack

Features

  • Material: Aluminum Steel
  • Material: Steel
  • Product Category: Hardware
  • Type: Screws, Tamper Resistant
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

1550 series replacement screws, black stainless steel, 100-pack.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeScrews, Tamper Resistant
    MaterialSteel
    Manufacturer Series1550
    IP RatingIP66
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;