| # of units | Price |
|---|---|
| 1+ | $50.65 |
| 5+ | $48.15 |
| 25+ | $45.75 |
| 100+ | $43.85 |
diecast aluminum enclosure.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 9.85 in. |
| Width | 9.85 in. |
| Height | 3.82 in. |
| Color | Natural Aluminum |
| Additional Feature | Die-cast Box |
| Manufacturer Series | 1550 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |