| # of units | Price |
|---|---|
| 2+ | $6.45 |
| 10+ | $6.15 |
| 50+ | $5.85 |
| 250+ | $5.65 |
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 3.15 in. |
| Width | 2.17 in. |
| Height | 0.83 in. |
| Color | Natural Aluminum |
| Additional Feature | Die-cast Box |
| Manufacturer Series | 1550 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |