| # of units | Price |
|---|---|
| 2+ | $6.05 |
| 10+ | $5.75 |
| 50+ | $5.45 |
| 250+ | $5.25 |
watertight diecast aluminum enclosure.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 3.5 in. |
| Width | 1.38 in. |
| Height | 1.02 in. |
| Color | Natural Aluminum |
| Additional Feature | Die-cast Box, Water-tight |
| Manufacturer Series | 1550 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |