| # of units | Price |
|---|---|
| 1+ | $15.55 |
| 10+ | $14.75 |
| 50+ | $13.95 |
| 200+ | $13.35 |
watertight diecast aluminum enclosure.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 6.73 in. |
| Width | 4.76 in. |
| Height | 2.01 in. |
| Color | Natural Aluminum |
| Additional Feature | Die-cast Box, Water-tight |
| Manufacturer Series | 1550 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |