| # of units | Price |
|---|---|
| 1+ | $22.95 |
| 5+ | $21.75 |
| 25+ | $20.65 |
| 100+ | $19.75 |
black watertight diecast aluminum enclosure.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 6.73 in. |
| Width | 4.76 in. |
| Height | 3.98 in. |
| Color | Black |
| Additional Feature | Die-cast Box, Water-tight |
| Manufacturer Series | 1550 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |