| # of units | Price |
|---|---|
| 1+ | $20.65 |
| 5+ | $19.55 |
| 25+ | $18.55 |
| 100+ | $17.75 |
black diecast aluminum enclosure.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 6.51 in. |
| Width | 5.02 in. |
| Height | 2.85 in. |
| Color | Black |
| Additional Feature | Die-cast Box, Water-tight |
| Manufacturer Series | 1550 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |