| # of units | Price |
|---|---|
| 2+ | $9.95 |
| 10+ | $9.45 |
| 50+ | $8.95 |
| 250+ | $8.55 |
diecast aluminum enclosure.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 4.74 in. |
| Width | 3.95 in. |
| Height | 1.23 in. |
| Color | Natural Aluminum |
| Additional Feature | Die-cast Box, Water-tight |
| Manufacturer Series | 1550 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |