Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1550WMS100BK Electronic Enclosure Accessories

  • Metric 1590 Series Replacement Screws Black Stainless Steel with O-Rings 100-Pack
  • Jameco Part no.: 2550239
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1550WMS100BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7318.15.6080
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$21.15 ea

47 ship on Sep. 22


# of units Price
1+ $21.15
5+ $19.95
25+ $18.95
100+ $18.25

Request Larger Quantity Quote

Metric 1590 Series Replacement Screws, Black Stainless Steel with O-Rings, 100-Pack

Features

  • Material: Aluminum Steel
  • Material: Steel
  • Product Category: Hardware
  • Type: Screws
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

metric 1590 series replacement screws, black SS w/ o-rings, 100-pack.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeScrews
    MaterialSteel
    Manufacturer Series1590
    IP RatingIP54
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;