Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1550Z106 Electronic Enclosures

  • Watertight Diecast Enclosure 4.54 x 2.58 x 1.2 Inch Natural Aluminum
  • Jameco Part no.: 2550407
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1550Z106
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$8.55 ea

161 ship on Sep. 18


# of units Price
2+ $8.55
10+ $8.15
50+ $7.75
250+ $7.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Watertight Diecast Enclosure 4.54 x 2.58 x 1.2 Inch Natural Aluminum

Features

  • Material: Aluminum Steel
  • Standards: culus
  • Type Rating: type-4x
  • Material: Aluminum (Die-Cast Alloy)
  • Color: Natural Aluminum
  • IP Rating: IP66
  • Product Category: Enclosures
  • Type: Thick wall, water-tight
  • NEMA Rating: 1, 4, 4X, 12 & 13
  • Max. P.C. Board Length (mm): 57.07
  • Max. P.C. Board Width (mm): 107.07
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

watertight diecast enclosure.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Die-Cast Alloy)
Length4.54 in.
Width2.58 in.
Height1.2 in.
ColorNatural Aluminum
Additional FeatureThick Wall, Water-tight
Manufacturer Series1550Z
IP RatingIP66
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;