Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1550Z124BK Electronic Enclosures

  • Black Watertight Diecast Enclosure 8.76 x 5.77 x 2.17 Inch Black
  • Jameco Part no.: 2550631
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1550Z124BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$35.95 ea

38 ship on Sep. 23


# of units Price
1+ $35.95
5+ $34.15
25+ $32.45
100+ $31.15

Request Larger Quantity Quote

Black Watertight Diecast Enclosure 8.76 x 5.77 x 2.17 Inch Black

Features

  • Material: Aluminum Steel
  • Standards: culus
  • Type Rating: type-4x
  • Material: Aluminum (Die-Cast Alloy)
  • Color: Black
  • IP Rating: IP66
  • Product Category: Enclosures
  • Type: Thick wall, water-tight
  • NEMA Rating: 1, 4, 4X, 12 & 13
  • Max. P.C. Board Length (mm): 137.33
  • Max. P.C. Board Width (mm): 213.33
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

black watertight diecast enclosure.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Die-Cast Alloy)
Length8.76 in.
Width5.77 in.
Height2.17 in.
ColorBlack
Additional FeatureThick Wall, Water-tight
Manufacturer Series1550Z
IP RatingIP66
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;