| # of units | Price |
|---|---|
| 1+ | $44.15 |
| 5+ | $41.95 |
| 25+ | $39.85 |
| 100+ | $38.25 |
black watertight diecast enclosure.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 6.28 in. |
| Width | 6.28 in. |
| Height | 4.02 in. |
| Color | Black |
| Additional Feature | Thick Wall, Water-tight |
| Manufacturer Series | 1550Z |
| IP Rating | IP66 |
| Compliance | Compliance Docs |