Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1551FFLGY Electronic Enclosures

  • Gray Plastic Enclosure with Flanged Lid 1.97 x 1.38 x 0.59 Inch Light Gray
  • Jameco Part no.: 2550847
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1551FFLGY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$1.72 ea

1,053 ship on Sep. 21


# of units Price
10+ $1.72
100+ $1.56
500+ $1.50
1000+ $1.46

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Gray Plastic Enclosure with Flanged Lid 1.97 x 1.38 x 0.59 Inch Light Gray

Features

  • Material: ABS Plastic
  • Material: ABS Plastic
  • Color: Light Gray
  • Flame Rating: UL94 HB
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: Miniature, flanged
  • Max. P.C. Board Length (mm): 29.5
  • Max. P.C. Board Width (mm): 44.5
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

grey plastic enclosure with flanged lid.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialABS Plastic
Length1.97 in.
Width1.38 in.
Height0.59 in.
ColorLight Gray
Additional FeatureMiniature, Flanged
Manufacturer Series1551
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;