Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1551GBK Electronic Enclosures

  • Case Plastic 2" X 1.4" X 0.8" Black Abs Plastic Lip Top
  • Jameco Part no.: 2138206
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1551GBK
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$1.95 ea

4,316 ship on Sep. 23


# of units Price
1+ $1.95
10+ $1.75
100+ $1.59

Request Larger Quantity Quote

ABS Plastic Enclosures

The box most preferred by major electronics magazines because of quality & versatility. High-class ABS plastic speedy boxes will not crack or split when drilled or punched. The boxes come with PCB mounting slots on all four sides and the lid has a lip for precision fit. Boxes come complete with four screws and a lid.

Features:
  • Dimensions: 1.97"L x 1.38"W x 0.79"D
  • Color: Black


Report a problem
Suggest a product
Specification Value
Product TypeBox
MaterialABS Plastic
Length2 in., 50.8 mm
Width1.40 in., 35.56 mm
Height0.80 in., 20.32 mm
ColorBlack
Manufacturer Series1551
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;