| # of units | Price |
|---|---|
| 10+ | $1.94 |
| 100+ | $1.76 |
| 500+ | $1.70 |
| 1000+ | $1.65 |
| Specification | Value |
|---|---|
| Product Type | Enclosure |
| Material | ABS Plastic |
| Length | 2.40 in., 60.96 mm |
| Width | 1.40 in., 35.56 mm |
| Height | 0.80 in., 20.32 mm |
| Color | Black |
| Manufacturer Series | 1551 |
| Compliance | Compliance Docs |