| # of units | Price |
|---|---|
| 10+ | $1.54 |
| 100+ | $1.40 |
| 500+ | $1.35 |
| 1000+ | $1.31 |
black plastic enclosure.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 1.38 in. |
| Width | 1.38 in. |
| Height | 0.59 in. |
| Color | Black |
| Additional Feature | Miniature, General Purpose |
| Manufacturer Series | 1551 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |