Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1551RFLBK Electronic Enclosures

  • ABS Enclosure (L x W x H) 50 x 50 x 20 mm black (RAL 9005) IP54 1551RFLBK
  • Jameco Part no.: 2381807
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1551RFLBK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$1.82 ea

2,930 ship on Sep. 21


# of units Price
10+ $1.82
100+ $1.66
500+ $1.59
1000+ $1.54

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

ABS Enclosure (L x W x H) 50 x 50 x 20 mm black (RAL 9005) IP54 1551RFLBK

Features

  • Material: ABS Plastic
  • Color: Black
  • Flame Rating: UL94 HB
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: Miniature, flanged
  • NEMA Rating: N/A
  • Max. P.C. Board Length (mm): 44
  • Max. P.C. Board Width (mm): 44
  • Material: ABS Plastic
  • Panel: None
  • IP Rating: IP54

Overview

black plastic enclosure with flanged lid.



Report a problem
Suggest a product
Specification Value
Product TypeMiniature Enclosure, Flanged
MaterialABS Plastic
Length1.97 in.
Width1.97 in.
Height0.79 in.
ColorBlack
Additional Feature44 mm x 44 mm (Max PC Board)
Manufacturer Series1551
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;