| # of units | Price |
|---|---|
| 10+ | $1.78 |
| 100+ | $1.62 |
| 500+ | $1.56 |
| 1000+ | $1.51 |
grey plastic enclosure with flanged lid.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 1.97 in. |
| Width | 1.97 in. |
| Height | 0.59 in. |
| Color | Light Gray |
| Additional Feature | Miniature, Flanged |
| Manufacturer Series | 1551 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |