| # of units | Price |
|---|---|
| 5+ | $2.53 |
| 25+ | $2.30 |
| 100+ | $2.21 |
| 500+ | $2.14 |
black plastic enclosure with flanged lid.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 2.36 in. |
| Width | 2.36 in. |
| Height | 0.59 in. |
| Color | Black |
| Additional Feature | Miniature, Flanged |
| Manufacturer Series | 1551 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |