Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1551UUBK Electronic Enclosures

  • Black Plastic Enclosure 3.94 x 1.57 x 0.59 Inch Black
  • Jameco Part no.: 2551727
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1551UUBK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$2.72 ea

356 ship on Sep. 22


# of units Price
5+ $2.72
25+ $2.47
100+ $2.38
500+ $2.31

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Black Plastic Enclosure 3.94 x 1.57 x 0.59 Inch Black

Features

  • Material: ABS Plastic
  • Material: ABS Plastic
  • Color: Black
  • Flame Rating: UL94 HB
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: Miniature, general purpose
  • Max. P.C. Board Length (mm): 94
  • Max. P.C. Board Width (mm): 34
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

black plastic enclosure.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialABS Plastic
Length3.94 in.
Width1.57 in.
Height0.59 in.
ColorBlack
Additional FeatureMiniature, General Purpose
Manufacturer Series1551
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;