Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1551WHGY Electronic Enclosures

  • Watertight Plastic Enclosure 1.38 x 2.36 x 0.87 Inch Light Gray
  • Jameco Part no.: 2551967
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1551WHGY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$4.45 ea

1,365 ship on Sep. 22


# of units Price
5+ $4.45
25+ $4.23
100+ $4.02
500+ $3.84

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Watertight Plastic Enclosure 1.38 x 2.36 x 0.87 Inch Light Gray

Features

  • Material: Polycarbonate Plastic
  • Material: Polycarbonate
  • Color: Light Gray
  • Flame Rating: UL94V-0
  • IP Rating: IP68
  • Product Category: Enclosures
  • Type: Miniature, watertight
  • Max. P.C. Board Length (mm): 54.5
  • Max. P.C. Board Width (mm): 29.5
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Watertight plastic enclosure.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialPolycarbonate
Length1.38 in.
Width2.36 in.
Height0.87 in.
ColorLight Gray
Additional FeatureMiniature, Water-tight
Manufacturer Series1551W
IP RatingIP68
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;