| # of units | Price |
|---|---|
| 5+ | $4.69 |
| 25+ | $4.46 |
| 100+ | $4.24 |
| 500+ | $4.05 |
Watertight plastic enclosure.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Polycarbonate |
| Length | 2.36 in. |
| Width | 2.36 in. |
| Height | 0.87 in. |
| Color | Black |
| Additional Feature | Miniature, Water-tight |
| Manufacturer Series | 1551W |
| IP Rating | IP68 |
| Compliance | Compliance Docs |