| # of units | Price |
|---|---|
| 5+ | $2.79 |
| 25+ | $2.54 |
| 100+ | $2.44 |
| 500+ | $2.37 |
black plastic enclosure.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 3.15 in. |
| Width | 3.15 in. |
| Height | 0.59 in. |
| Color | Black |
| Additional Feature | Miniature, General Purpose |
| Manufacturer Series | 1551 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |