| # of units | Price |
|---|---|
| 5+ | $4.11 |
| 25+ | $3.90 |
| 100+ | $3.71 |
| 500+ | $3.54 |
1552C Holder Mount Bk.
| Specification | Value |
|---|---|
| Product Type | Holder |
| Material | ABS Plastic |
| Length | 2.6 in. |
| Width | 1.16 in. |
| Height | 1.28 in. |
| Color | Black |
| Manufacturer Series | 1552 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |